- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1.90.060.132/0000
Description
+
Filament lamp, BA 9s base (MBC/MCC), 12 - 15 V
Search Keywords: 1900601320000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90.060.132/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Voltage Rating:15 V
-
Color:N/A
-
Current Rating:N/A
-
Lead/Base Style:N/A
-
Lamp Size:BA9s
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
900
Can Ship immediately
Minimum Order Quantity:
17
8 Weeks
can ship
7/6/26
Price (USD)
Qty
Unit Price
17
$5.52
50
$4.48
100
$3.93
250
$3.23
500
$2.87
1,000
$2.50
2,500
$2.25
5,000 +
$2.19
Click for Quote
Log in
to unlock special pricing