- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1.90.060.014/0000
RAFI INC
1.90.060.014/0000
Filament lamp, BA 9s base (MBC/MCC), 24 - 30 V
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90.060.014/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8539293060
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10