- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Accessories ›
- 1.90.060.003/0000
Description
+
Filament lamp, BA 9s base (MBC/MCC), 12 - 15 V
Search Keywords: 1900600030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.90.060.003/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
80
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
8 Weeks
can ship
7/29/26
Price (USD)
Qty
Unit Price
10
$4.13
50
$3.95
100
$3.40
250
$2.95
500
$2.60
1,000
$2.33
2,500 +
$2.09
Click for Quote
Log in
to unlock special pricing