- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 1.69.525.259/1503
RAFI INC
1.69.525.259/1503
Signal Panel Indicator - 10mm - 24 to 28V DC - Green.
Ask the Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal Panel Indicator - 10mm - 24 to 28V DC - Green.
Search Keywords: 1695252591503
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.525.259/1503
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 1.69.525.259/1503 RoHS compliant?
Yes, 1.69.525.259/1503 is RoHS compliant.
What is the lead time for 1.69.525.259/1503?
The standard lead time for 1.69.525.259/1503 is approximately 12 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
12 Weeks
can ship
11/13/26
Price (USD)
Qty
Unit Price
13
$24.14
25
$18.83
38
$17.35
50 +
$17.00
Click for Quote
Log in
to unlock special pricing