- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 1.69.523.003/1002
RAFI INC
1.69.523.003/1002
Signal lamps with integrated filament lamp - 14 mm, round lens, 24 - 28 V, transparent lens
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.69.523.003/1002 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531809051 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Bezel Shape: | Round13561 |
| Lens Shape: | Round Raised13564 |
| Lens Color: | Clear13563 |
| Light Source: | Filament Lamp13565 |
| Light Source Color: | Clear13566 |
| Typical Operating Voltage: | 2813576VAC,2813576VDC |
| Terminal Type: | Quick Connect13574 |
| Family: | 1.69.523.003/1002 |
-
This product is discontinued, but still in stock.