Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.69.508.846/1402

Signal lamps with integrated LED - 5 mm, round protruding lens, 24 - 28 V

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal lamps with integrated LED - 5 mm, round protruding lens, 24 - 28 V
Search Keywords: 1695088461402
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.69.508.846/1402
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8531907500
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Bezel Shape:
    Round13561
  • Bezel Color:
    N/A
  • Lens Shape:
    Round Raised13564
  • Lens Color:
    Yellow13563
  • Light Source:
    LED13565
  • Light Source Color:
    Yellow13566
  • Typical Operating Voltage:
    2813576VAC,2813576VDC
  • Typical Operating Current:
    N/A
  • Terminal Type:
    Solder13574
  • Family:
    1.69.508.846/1402
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.69.508.846/1402 RoHS compliant?
Yes, 1.69.508.846/1402 is RoHS compliant.
What is the lead time for 1.69.508.846/1402?
The standard lead time for 1.69.508.846/1402 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 43
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 12/1/26
ADD TO CART
Price (USD)
Qty
Unit Price
5
$12.11
30
$11.85
50
$11.18
100
$10.02
250
$8.97
500
$8.95
1,000 +
$8.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!