- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1.69.508.834/1301
RAFI INC
1.69.508.834/1301
Signal lamps with integrated LED - 5 mm, round protruding lens, 24 - 28 V
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.69.508.834/1301 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531907500 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |