- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1.69.508.113/1002
Description
+
Signal lamps with integrated filament lamp - 5 mm, round lens, 24 V, transparent lens
Search Keywords: 1695081131002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.508.113/1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
10
$10.99
30
$10.64
50
$10.17
100
$9.87
250
$9.33
500
$9.08
1,000 +
$8.96
Click for Quote
Log in
to unlock special pricing