- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 1.69.507.158/1502
Description
+
Signal lamps with integrated neon glow lamp - 10 mm, lens in arrow shape, 230 V, green lens
Search Keywords: 1695071581502
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.507.158/1502
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Bezel Shape:Arrow13561
-
Bezel Color:N/A
-
Lens Shape:Arrow Raised13564
-
Lens Color:Green13563
-
Light Source:Neon Lamp13565
-
Light Source Color:Green13566
-
Typical Operating Voltage:23013576VAC,23013576VDC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect13574
-
Family:1.69.507.158/1502
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
You may purchase all in-stock quantity of 6
Stock lot only:
6
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/24/26
Price (USD)
Qty
Unit Price
1
$8.855
10
$8.050
30
$6.540
100
$6.250
250
$5.600
500
$5.100
1,000
$4.720
2,500
$4.430
5,000 +
$4.370
Click for Quote
Log in
to unlock special pricing