- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 1.69.507.157/1402
Description
+
Signal lamps with integrated neon lamp - 10 mm, lens in arrow shape, 230 V, yellow lens
Search Keywords: 1695071571402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.507.157/1402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Bezel Shape:Arrow13561
-
Bezel Color:N/A
-
Lens Shape:Arrow Raised13564
-
Lens Color:Yellow13563
-
Light Source:Neon Lamp13565
-
Light Source Color:Yellow13566
-
Typical Operating Voltage:23013576VAC,23013576VDC
-
Typical Operating Current:N/A
-
Terminal Type:Quick Connect13574
-
Family:1.69.507.157/1402
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
140
Can Ship immediately
Minimum Order Quantity:
12
12 Weeks
can ship
8/4/26
Price (USD)
Qty
Unit Price
12
$8.05
30
$6.54
100
$6.25
250
$5.60
500
$5.10
1,000
$4.72
2,500
$4.43
5,000 +
$4.37
Click for Quote
Log in
to unlock special pricing