- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 1.69.507.145/1502
RAFI INC
1.69.507.145/1502
Signal lamps with integrated filament lamp - 10 mm, lens in arrow shape, 24 - 28 V, green lens
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.69.507.145/1502 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8538908180 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Bezel Shape: | Arrow13561 |
| Lens Shape: | Arrow Raised13564 |
| Lens Color: | Green13563 |
| Light Source: | Filament Lamp13565 |
| Light Source Color: | Green13566 |
| Typical Operating Voltage: | 2813576VAC,2813576VDC |
| Terminal Type: | Quick Connect13574 |
| Family: | 1.69.507.145/1502 |