- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1.69.507.125/1502
RAFI INC
1.69.507.125/1502
Signal lamps with integrated filament lamp - 10 mm, square lens, 24 - 28 V, green lens
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.69.507.125/1502 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8531907500 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |