Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.69.507.125/1301

Signal lamps with integrated filament lamp - 10 mm, square lens, 24 - 28 V, red lens

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
Signal lamps with integrated filament lamp - 10 mm, square lens, 24 - 28 V, red lens
Search Keywords: 1695071251301
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.69.507.125/1301
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Voltage Rating: 28 V
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is 1.69.507.125/1301 RoHS compliant?
Yes, 1.69.507.125/1301 is RoHS compliant.
What is the lead time for 1.69.507.125/1301?
The standard lead time for 1.69.507.125/1301 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 78
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/2/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$5.40
30
$5.24
100
$5.05
250
$4.61
500
$4.29
1,000
$4.00
2,500 +
$3.88
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!