- Home ›
- All Products›
- Optoelectronics ›
- General Lighting ›
- Lamps ›
- 1.69.507.105/1601
Description
+
The 1.69.507.105/1601 is a signal lamp with an integrated 28V filament lamp, featuring a transparent blue round lens for a 10 mm panel cutout.
Search Keywords: 1695071051601
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.507.105/1601
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
130
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$9.12
30
$6.44
100
$5.79
250
$5.49
500
$5.39
1,000
$5.33
2,500
$5.32
5,000 +
$5.30
Click for Quote
Log in
to unlock special pricing