- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Switch Indicators ›
- 1.69.507.105/1402
RAFI INC
1.69.507.105/1402
Signal lamps with integrated filament lamp - 10 mm, round lens, 24 - 28 V, yellow lens
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Signal lamps with integrated filament lamp - 10 mm, round lens, 24 - 28 V, yellow lens
Search Keywords: 1695071051402
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.507.105/1402
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8531907500
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 1.69.507.105/1402 RoHS compliant?
Yes, 1.69.507.105/1402 is RoHS compliant.
What is the lead time for 1.69.507.105/1402?
The standard lead time for 1.69.507.105/1402 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
12/7/26
Price (USD)
Qty
Unit Price
10
$6.83
30
$6.45
100
$6.04
250
$5.39
500
$4.92
1,000
$4.49
2,500
$4.23
5,000 +
$4.20
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT