- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1.69.507.105/1002
Description
+
Signal lamps with integrated filament lamp - 10 mm, round lens, 24 - 28 V, transparent lens
Search Keywords: 1695071051002
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.69.507.105/1002
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/10/26
Price (USD)
Qty
Unit Price
10
$7.89
30
$6.41
100
$6.13
250
$5.49
500
$5.00
1,000
$4.63
2,500
$4.34
5,000 +
$4.28
Click for Quote
Log in
to unlock special pricing