- Home ›
- All Products›
- Optoelectronics ›
- Panel Indicators & Pilot Lights ›
- LED Panel Mount Indicators ›
- 1.65.124.451/0000
RAFI INC
1.65.124.451/0000
RAFIX 16 - Signal indicator, square collar, protruding lens, housing
View Datasheet Accessories Notify Me
RoHS Compliant
Description
+
RAFIX 16 - Signal indicator, square collar, protruding lens, housing
Search Keywords: 1651244510000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.65.124.451/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538908180
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Mounting:Panel
-
Dimension:29.15 mm
-
Type:N/A
-
Maximum Forward Voltage per Color:N/A
-
Color:N/A
-
Peak Wavelength:N/A
-
Lens Shape Type:Circular
-
Lens Appearance:N/A
-
Lens Dimensions:N/A
-
Intensity:N/A
-
Viewing Angle:N/A
-
Maximum Forward Current:N/A
Product Guides
+
Frequently Asked Questions
Is 1.65.124.451/0000 RoHS compliant?
Yes, 1.65.124.451/0000 is RoHS compliant.
What is the lead time for 1.65.124.451/0000?
The standard lead time for 1.65.124.451/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
14
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks
can ship
12/2/26
Price (USD)
Qty
Unit Price
5
$10.32
25
$9.67
50
$9.39
100
$8.80
250
$8.22
500
$7.75
1,000 +
$7.35
Click for Quote
Log in
to unlock special pricing