Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.65.124.401/0000

RAFIX 16 - Signal indicator, square collar, flush lens, housing

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 16 - Signal indicator, square collar, flush lens, housing
Search Keywords: 1651244010000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.65.124.401/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531907500
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Mounting: Panel
Dimension: 26.35 mm
Lens Shape Type: Circular
Lens Appearance: Colored
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.65.124.401/0000 RoHS compliant?
Yes, 1.65.124.401/0000 is RoHS compliant.
What is the lead time for 1.65.124.401/0000?
The standard lead time for 1.65.124.401/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 20
Ships today, if you order in
Minimum Order Quantity:
5
12 Weeks can ship 2/10/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$11.29
25
$10.24
50
$9.78
100
$9.16
250
$8.42
500
$7.97
1,000 +
$7.70
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!