- Home ›
- All Products›
- 1.63.004.091/0000
Description
+
Signal lamps with lamp socket - BA 9s (MBC/MCC), 16.2 mm, housing
Search Keywords: 1630040910000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.63.004.091/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8538906000
-
COO:DE
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
30
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks
can ship
8/5/26
Price (USD)
Qty
Unit Price
10
$4.45
30
$4.05
100
$3.89
250
$3.81
500
$3.53
1,000
$3.33
2,500
$3.15
5,000 +
$3.02
Click for Quote
Log in
to unlock special pricing