Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.30.272.302/2200

RAFIX 22 FS<sup>+</sup> - Selector switch, illuminated, round collar

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 FS+ - Selector switch, illuminated, round collar
Search Keywords: 1302723022200
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.30.272.302/2200
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Round Operator
Switch Type: Selector Switch
Color: White
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.30.272.302/2200 RoHS compliant?
Yes, 1.30.272.302/2200 is RoHS compliant.
What is the lead time for 1.30.272.302/2200?
The standard lead time for 1.30.272.302/2200 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 10
Stock lot only:
2
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/15/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$19.976
10
$18.160
30
$17.890
50
$17.630
100
$16.320
250
$15.480
500
$14.800
1,000 +
$14.170
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!