Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.30.270.221/2500

RAFIX 22 FS<sup>+</sup> - Pushbutton, illuminated, protruding lens, round collar, metal front ring, momentary

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 FS+ - Pushbutton, illuminated, protruding lens, round collar, metal front ring, momentary
Search Keywords: 1302702212500
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.30.270.221/2500
Unit of Measure: Per Each
RoHS: Yes
HTS: 8538906000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Round Operator13404
Switch Type: Push Button Switch13403
Color: Green13395
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.30.270.221/2500 RoHS compliant?
Yes, 1.30.270.221/2500 is RoHS compliant.
What is the lead time for 1.30.270.221/2500?
The standard lead time for 1.30.270.221/2500 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/8/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$13.97
30
$12.92
50
$12.89
100
$11.80
250
$10.88
500
$10.21
1,000 +
$9.78
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!