- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.30.270.001/2303
RAFI INC
1.30.270.001/2303
RAFIX 22 FS<sup>+</sup> - Pushbutton, illuminated, flush lens, round collar, plastic front ring, momentary
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.30.270.001/2303 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509031 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Mounting: | Panel Mount |
| Bushing Type: | Threaded |
| Actuator Style: | Flush Round Button |
| Illumination: | Transparent Red,LED |
| Terminal Type: | Solder |
| Body Orientation: | Straight |
| Dimension: | 29.8 x 29.8 x 18.6 mm |