Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.30.246.501/0307

RAFIX 22 QR - Mushroom-headed pushbutton 40 mm, round collar, momentary

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 QR - Mushroom-headed pushbutton 40 mm, round collar, momentary
Search Keywords: 1302465010307
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.30.246.501/0307
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509065
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 5
Type: Round Mushroom Operator
Switch Type: Push Button Switch
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.30.246.501/0307 RoHS compliant?
Yes, 1.30.246.501/0307 is RoHS compliant.
What is the lead time for 1.30.246.501/0307?
The standard lead time for 1.30.246.501/0307 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
Order Increment:
5
12 Weeks can ship 1/25/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
5
$16.59
25
$15.03
50
$14.36
100
$12.95
250
$11.82
500
$10.99
1,000 +
$10.45
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!