Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.30.240.121/0100

RAFIX 22 QR - Pushbutton, non-illuminated, flush lens, round collar, metal front ring, momentary

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 QR - Pushbutton, non-illuminated, flush lens, round collar, metal front ring, momentary
Search Keywords: 1302401210100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.30.240.121/0100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Round Button/Protruding Front Ring/Round Collar
Switch Type: Push Button Switch
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.30.240.121/0100 RoHS compliant?
Yes, 1.30.240.121/0100 is RoHS compliant.
What is the lead time for 1.30.240.121/0100?
The standard lead time for 1.30.240.121/0100 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 50
Ships today, if you order in
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$9.07
30
$8.92
50
$8.71
100
$8.59
250
$7.96
500
$7.54
1,000 +
$7.21
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!