Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.30.240.031/1300

RAFIX 22 QR - Pushbutton, illuminated, flush lens, round collar, metal front ring, latching

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 QR - Pushbutton, illuminated, flush lens, round collar, metal front ring, latching
Search Keywords: 1302400311300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.30.240.031/1300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Round Button/Flush Lens/Round Collar
Switch Type: Push Button Switch
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.30.240.031/1300 RoHS compliant?
Yes, 1.30.240.031/1300 is RoHS compliant.
What is the lead time for 1.30.240.031/1300?
The standard lead time for 1.30.240.031/1300 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
3
$25.05
5
$24.99
10
$24.93
13
$24.87
25
$19.40
38
$17.86
50 +
$17.51
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!