Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.30.240.021/1300

RAFIX 22 QR - Pushbutton, illuminated, flush lens, round collar, metal front ring, momentary

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 QR - Pushbutton, illuminated, flush lens, round collar, metal front ring, momentary
Search Keywords: 1302400211300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.30.240.021/1300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509031
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Type: Round Button/Flush Lens/Round Collar
Switch Type: Push Button Switch
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.30.240.021/1300 RoHS compliant?
Yes, 1.30.240.021/1300 is RoHS compliant.
What is the lead time for 1.30.240.021/1300?
The standard lead time for 1.30.240.021/1300 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 128
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$8.90
30
$8.70
50
$8.60
100
$8.47
250
$7.92
500
$7.49
1,000 +
$7.10
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!