Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.30.070.251/0300

RAFIX 16 - Pushbutton, non-illuminated, flush lens, square collar

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 16 - Pushbutton, non-illuminated, flush lens, square collar
Search Keywords: 1300702510300
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.30.070.251/0300
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531909001
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Square Button/Flush Lens/Square Collar
Switch Type: Push Button Switch
Color: Red
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.30.070.251/0300 RoHS compliant?
Yes, 1.30.070.251/0300 is RoHS compliant.
What is the lead time for 1.30.070.251/0300?
The standard lead time for 1.30.070.251/0300 is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 52
Can Ship immediately
Minimum Order Quantity:
20
Order Increment:
20
10 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
20
$9.47
40
$9.26
60
$9.23
100
$9.06
260
$8.88
500
$8.25
1,000 +
$7.82
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!