Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.30.070.251/0100

RAFIX 16 - Pushbutton, non-illuminated, flush lens, square collar

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 16 - Pushbutton, non-illuminated, flush lens, square collar
Search Keywords: 1300702510100
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.30.070.251/0100
Unit of Measure: Per Each
RoHS: Yes
HTS: 8531909001
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 20
Type: Square Button/Flush Lens/Square Collar
Switch Type: Push Button Switch
Color: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.30.070.251/0100 RoHS compliant?
Yes, 1.30.070.251/0100 is RoHS compliant.
What is the lead time for 1.30.070.251/0100?
The standard lead time for 1.30.070.251/0100 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
25
12 Weeks can ship 2/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
25
$15.47
50
$11.60
75
$10.83
100 +
$10.61
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!