Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.22.251.242/3502

E-Box M12, 1 pushbutton high red, 1 pushbutton flat green, illuminated

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
E-Box M12, 1 pushbutton high red, 1 pushbutton flat green, illuminated
Search Keywords: 1222512423502
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.22.251.242/3502
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    DE
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1
  • Mounting:
    N/A
  • Pole Throw Configuration:
    SPST
  • Bushing Type:
    N/A
  • Switch Configuration:
    N.O.
  • Contact Rating @ Voltage:
    0.25 A
  • Actuator Style:
    Flat Button
  • Illumination:
    Green/Red,LED
  • Terminal Type:
    Connector
  • Body Orientation:
    Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.22.251.242/3502 RoHS compliant?
Yes, 1.22.251.242/3502 is RoHS compliant.
What is the lead time for 1.22.251.242/3502?
The standard lead time for 1.22.251.242/3502 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2
12 Weeks can ship 1/15/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
2
$134.57
3
$134.23
4
$133.89
5 +
$131.22
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!