Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.22.242.242/0000

E-Box M12, 2 pushbuttons, arrows symbols, not illuminated, FLEXLAB

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
E-Box M12, 2 pushbuttons, arrows symbols, not illuminated, FLEXLAB
Search Keywords: 1222422420000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.22.242.242/0000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536698000
COO: DE
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1
Pole Throw Configuration: SPST
Switch Configuration: N.O.
Contact Rating @ Voltage: 0.25 A
Actuator Style: Flat Button
Illumination: N/R
Terminal Type: Connector
Body Orientation: Straight
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.22.242.242/0000 RoHS compliant?
Yes, 1.22.242.242/0000 is RoHS compliant.
What is the lead time for 1.22.242.242/0000?
The standard lead time for 1.22.242.242/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
12 Weeks can ship 2/2/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1
$146.55
5
$135.62
10
$129.81
20
$124.47
50
$117.82
100 +
$116.27
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!