- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Push Button Switches ›
- 1.22.114.212/0500
RAFI INC
1.22.114.212/0500
E-Box M12 with E-Stop and pushbutton green, illuminated
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.22.114.212/0500
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509031
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
1 -
Mounting:Free Hanging
-
Pole Throw Configuration:DPST/SPST
-
Switch Configuration:ON OFF/OFF ON
-
Contact Rating @ Voltage:0.1 A
-
Actuator Style:Round Button
-
Terminal Type:Connector
-
Body Orientation:Straight