Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.20.126.704/9000

RAFIX 22 FS<sup>+</sup> - Contact block with quick-connect terminals, silver contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 FS+ - Contact block with quick-connect terminals, silver contacts
Search Keywords: 1201267049000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.20.126.704/9000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Circuit Configuration: N.C.
Contact Material: Silver
Maximum Current Rating: 0.55@120VDC A
Maximum DC Voltage Rating: 240 V
Family: 1.20.126.704/9000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.20.126.704/9000 RoHS compliant?
Yes, 1.20.126.704/9000 is RoHS compliant.
What is the lead time for 1.20.126.704/9000?
The standard lead time for 1.20.126.704/9000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 54
Can Ship immediately
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$14.26
30
$13.92
50
$13.76
100
$13.16
250
$12.59
500
$12.09
1,000 +
$11.68
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!