- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.126.703/9000
Description
+
RAFIX 22 FS+ - Contact block with quick-connect terminals, silver contacts
Search Keywords: 1201267039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.126.703/9000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
10 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:0.55@120VDC A
-
Maximum AC Voltage Rating:N/A
-
Maximum DC Voltage Rating:240 V
-
Family:1.20.126.703/9000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Ships today, if you order in
Minimum Order Quantity:
3
12 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
10
$17.78
30
$17.25
50
$16.75
100
$15.36
250
$14.61
500
$14.06
1,000 +
$13.42
Click for Quote
Log in
to unlock special pricing