help desk software
Image is representational - see mfr. specs

1.20.126.604/9000

RAFI INC

RAFIX 22 FS<sup>+</sup> - Emergency stop contact block, silver contacts, 2 NC

+ see all

데이터 시트 액세서리 Notify Me

유해물질 제한지침(RoHS) 준수
포장
Certificate of Compliance Guarantee
설명 +
RAFIX 22 FS+ - Emergency stop contact block, silver contacts, 2 NC
Search Keywords: 1201266049000
사양 +
  • Product Attribute
    Attribute Value Select Attribute
  • 공급자:
    RAFI INC
  • 부품 번호:
    1.20.126.604/9000
  • 측정 단위:
    Per Each
  • 유해물질 제한지침(RoHS):
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • ECCN:
    EAR99
  • 공급자 표준 포장 This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Circuit Configuration:
    N.C.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    3@120VAC A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    240 V
  • Family:
    1.20.126.604/9000
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
재고 보유: 20
즉시 배송 가능
최소 주문:
3
12 Weeks 배송 가능 2. 12. 26
장바구니에 추가하기
PRICE (USD)
수량
Unit Price
3
$18.25
10
$16.62
30
$15.85
60
$15.36
120
$14.52
270
$13.96
510 +
$13.28
Click for Quote
Log in 특별 가격 잠금 해제
Tariffs may apply for U.S. shipments