Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.20.126.604/0000

RAFIX 22 FS<sup>+</sup> - Emergency stop contact block, silver contacts, 2 NC

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 FS+ - Emergency stop contact block, silver contacts, 2 NC
Search Keywords: 1201266040000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.20.126.604/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Circuit Configuration:
    N.C.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    3@120VAC A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    240 V
  • Family:
    1.20.126.604/0000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.20.126.604/0000 RoHS compliant?
Yes, 1.20.126.604/0000 is RoHS compliant.
What is the lead time for 1.20.126.604/0000?
The standard lead time for 1.20.126.604/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 45
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/22/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$24.67
10
$23.04
30
$20.95
60
$20.08
120
$18.99
270
$18.17
510 +
$17.81
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!