- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.126.603/9000
Description
+
RAFIX 22 FS+ - Emergency stop contact block, silver contacts 1 NC, 1 NO
Search Keywords: 1201266039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.126.603/9000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:3@120VAC A
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:240 V
-
Family:1.20.126.603/9000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
12 Weeks
can ship
9/3/26
Price (USD)
Qty
Unit Price
5
$18.11
10
$17.28
30
$16.76
60
$16.28
120
$15.00
270
$14.60
510 +
$14.13
Click for Quote
Log in
to unlock special pricing