- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.126.403/9000
RAFI INC
1.20.126.403/9000
RAFIX 22 FS<sup>+</sup> - Emergency stop contact block, 1 NC, 1 NO
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.20.126.403/9000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509065 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
30 |
| Circuit Configuration: | N.O./N.C. |
| Contact Material: | Gold |
| Maximum Current Rating: | 0.1 A |
| Maximum AC Voltage Rating: | 35 V |
| Maximum DC Voltage Rating: | 35 V |
| Family: | 1.20.126.403/9000 |
-
This product is discontinued, but still in stock.