Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.20.126.205/9000

RAFIX 22 FS<sup>+</sup> - Universal contact block, silver contacts, 1 NC, 1 NO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 FS+ - Universal contact block, silver contacts, 1 NC, 1 NO
Search Keywords: 1201262059000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.20.126.205/9000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536509031
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    30
  • Circuit Configuration:
    N.O.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    3@120VAC A
  • Maximum AC Voltage Rating:
    240 V
  • Maximum DC Voltage Rating:
    240 V
  • Family:
    1.20.126.205/9000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.20.126.205/9000 RoHS compliant?
Yes, 1.20.126.205/9000 is RoHS compliant.
What is the lead time for 1.20.126.205/9000?
The standard lead time for 1.20.126.205/9000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 6
Can Ship immediately
Minimum Order Quantity:
5
12 Weeks can ship 1/18/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
5
$28.07
10
$23.73
30
$19.49
60
$18.07
120
$17.24
270
$16.38
510 +
$15.93
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!