- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.126.203/9000
Description
+
RAFIX 22 FS+ - Universal contact block, silver contacts, 1 NC, 1 NO
Search Keywords: 1201262039000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.126.203/9000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:3@120VAC A
-
Maximum AC Voltage Rating:240 V
-
Maximum DC Voltage Rating:240 V
-
Family:1.20.126.203/9000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
51
Can Ship immediately
Minimum Order Quantity:
3
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
3
$17.72
10
$17.21
30
$16.41
60
$15.90
120
$14.96
270
$14.39
510 +
$13.62
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT