- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.126.105/9000
RAFI INC
1.20.126.105/9000
RAFIX 22 FS<sup>+</sup> - Contact block with quick-connect terminals, gold contacts
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | RAFI INC |
| Part No: | 1.20.126.105/9000 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536509020 |
| COO: | HU |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
10 |
| Circuit Configuration: | N.O. |
| Contact Material: | Gold |
| Maximum Current Rating: | 0.1 A |
| Maximum AC Voltage Rating: | 35 V |
| Maximum DC Voltage Rating: | 35 V |
| Family: | 1.20.126.105/9000 |