Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.20.126.103/9000

RAFIX 22 FS<sup>+</sup> - Contact block with quick-connect terminals, gold contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 FS+ - Contact block with quick-connect terminals, gold contacts
Search Keywords: 1201261039000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.20.126.103/9000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509033
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 10
Circuit Configuration: N.O./N.C.
Contact Material: Gold
Maximum Current Rating: 0.1 A
Maximum AC Voltage Rating: 35 V
Maximum DC Voltage Rating: 35 V
Family: 1.20.126.103/9000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.20.126.103/9000 RoHS compliant?
Yes, 1.20.126.103/9000 is RoHS compliant.
What is the lead time for 1.20.126.103/9000?
The standard lead time for 1.20.126.103/9000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 2/10/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$18.20
30
$17.65
50
$17.14
100
$15.71
250
$14.92
500
$14.35
1,000 +
$13.69
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!