- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.126.005/9000
RAFI INC
1.20.126.005/9000
RAFIX 22 FS<sup>+</sup> - Universal contact block, 2 NO, gold contacts
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.126.005/9000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536509020
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Circuit Configuration:N.O.
-
Function:N/A
-
Contact Material:Gold
-
Maximum Current Rating:0.1 A
-
Maximum AC Voltage Rating:35 V
-
Maximum DC Voltage Rating:35 V
-
Family:1.20.126.005/9000
-
This product is discontinued, but still in stock.