- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.126.003/0000
Description
+
The 1.20.126.003/0000 is a universal contact block with a 1 NC + 1 NO arrangement and gold contacts for PCB soldering applications.
Search Keywords: 1201260030000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.126.003/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Circuit Configuration:N.O./N.C.
-
Function:N/A
-
Contact Material:Gold
-
Maximum Current Rating:0.1 A
-
Maximum AC Voltage Rating:42 V
-
Maximum DC Voltage Rating:42 V
-
Family:1.20.126.003/0000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Ships today, if you order in
Price (USD)
Qty
Unit Price
1
$17.95
10
$16.02
30
$15.54
60
$15.09
120
$14.26
270
$13.88
510 +
$13.67
Click for Quote
Log in
to unlock special pricing