Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.20.126.002/9000

RAFIX 22 FS<sup>+</sup> - Universal contact block, 2 NO, gold contacts

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance
Description +
RAFIX 22 FS+ - Universal contact block, 2 NO, gold contacts
Search Keywords: 1201260029000
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: RAFI INC
Part No: 1.20.126.002/9000
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536509020
COO: HU
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 30
Circuit Configuration: N.O.
Contact Material: Gold
Maximum Current Rating: 0.1 A
Maximum AC Voltage Rating: 35 V
Maximum DC Voltage Rating: 35 V
Family: 1.20.126.002/9000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.20.126.002/9000 discontinued?
Yes, 1.20.126.002/9000 from Rafi Inc is discontinued (end-of-life October 2025). OnlineComponents.com is an authorized distributor and may have remaining stock or a recommended replacement for it.
Is 1.20.126.002/9000 RoHS compliant?
Yes, 1.20.126.002/9000 is RoHS compliant.
What is the lead time for 1.20.126.002/9000?
The standard lead time for 1.20.126.002/9000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2
Can Ship immediately Buy all 2 in-stock or the regular minimum order quantity of 5
Stock lot only:
2
Minimum Order Quantity:
5
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$13.046
5
$11.860
30
$10.750
60
$10.270
120
$9.830
270
$9.430
510
$9.180
1,020 +
$9.050
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!