Image is representational - see mfr. specs

1.20.126.002/0000

RAFI INC

RAFIX FS - Universal contact block, 1 NO

+ see all

Accessories Notify Me

RoHS Compliant
Discontinued
Packaging
Certificate of Compliance Guarantee
Description +
RAFIX FS - Universal contact block, 1 NO
Search Keywords: 1201260020000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.20.126.002/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    30
  • Circuit Configuration:
    N.O.
  • Function:
    N/A
  • Contact Material:
    Gold
  • Maximum Current Rating:
    0.1 A
  • Maximum AC Voltage Rating:
    42 V
  • Maximum DC Voltage Rating:
    42 V
  • Family:
    1.20.126.002/0000
Tools/3D Models +
  • This product is discontinued, but still in stock.

Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 65
Can Ship immediately
Minimum Order Quantity:
5
ADD TO CART
Price (USD)
Qty
Unit Price
5
$10.92
30
$9.95
60
$9.54
120
$9.16
270
$8.81
510
$8.59
1,020 +
$8.46
Click for Quote
Log in to unlock special pricing

Join the circuit, Keeping You Connected to OnlineComponents.com & Beyond!