- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.126.001/0000
Description
+
RAFIX FS - Universal contact block, 1 NC
Search Keywords: 1201260010000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.126.001/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
30 -
Circuit Configuration:N.C.
-
Function:N/A
-
Contact Material:Gold
-
Maximum Current Rating:0.1 A
-
Maximum AC Voltage Rating:42 V
-
Maximum DC Voltage Rating:42 V
-
Family:1.20.126.001/0000
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
37
Ships today, if you order in
Minimum Order Quantity:
5
Price (USD)
Qty
Unit Price
5
$16.10
24
$13.55
30 +
$11.37
Click for Quote
Log in
to unlock special pricing