- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.124.104/0000
RAFI INC
1.20.124.104/0000
RAFIX 22 QR - Contact block with gold contacts, with coupling, without lamp socket, screw terminals, 1 NO, 1 NO
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.124.104/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier's Standard Package:
5 -
Circuit Configuration:N.O.
-
Function:N/A
-
Contact Material:Gold
-
Maximum Current Rating:0.1 A
-
Maximum AC Voltage Rating:42 V
-
Maximum DC Voltage Rating:42 V
-
Family:1.20124.1040000