- Home ›
- All Products›
- Electromechanical ›
- Switches ›
- Contact Blocks ›
- 1.20.124.030/0000
Description
+
RAFIX 22 QR - Contact block with silver contacts, with coupling and lamp socket, screw terminals, 2 NO
Search Keywords: 1201240300000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20.124.030/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:HU
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Circuit Configuration:N.O.
-
Function:N/A
-
Contact Material:Silver
-
Maximum Current Rating:10@125VAC A
-
Maximum AC Voltage Rating:400 V
-
Maximum DC Voltage Rating:250 V
-
Family:1.20.124.030/0000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8
Ships today, if you order in
You may purchase all in-stock quantity of 8
Stock lot only:
8
Minimum Order Quantity:
100
12 Weeks
can ship
8/26/26
Price (USD)
Qty
Unit Price
1
$34.815
10
$30.720
25
$29.490
50
$28.570
100
$31.650
250
$23.990
500 +
$22.200
Click for Quote
Log in
to unlock special pricing