- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 1.20124.017/0000
Description
+
CONTACT BLOCK SPST 10A 125V
Search Keywords: 1201240170000
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:RAFI INC
-
Part No:1.20124.017/0000
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
6
Can Ship immediately
Minimum Order Quantity:
3
9 Weeks
can ship
8/3/26
Price (USD)
Qty
Unit Price
3
$34.73
12
$33.08
47
$31.57
117
$30.20
349 +
$28.95
Click for Quote
Log in
to unlock special pricing