Image is representational - see manufacturer specifications

RAFI INC Authorized Distributor

1.20.124.017/0000

RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NC + 1 NO

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Packaging
Certificate of Compliance
Description +
RAFIX 22 QR - Contact block with silver contacts, with coupling, without lamp socket, screw terminals, 1 NC + 1 NO
Search Keywords: 1201240170000
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    RAFI INC
  • Part No:
    1.20.124.017/0000
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    HU
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
  • Circuit Configuration:
    N.O./N.C.
  • Function:
    N/A
  • Contact Material:
    Silver
  • Maximum Current Rating:
    10@125VAC A
  • Maximum AC Voltage Rating:
    400 V
  • Maximum DC Voltage Rating:
    250 V
  • Family:
    1.20.124.017/0000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is 1.20.124.017/0000 RoHS compliant?
Yes, 1.20.124.017/0000 is RoHS compliant.
What is the lead time for 1.20.124.017/0000?
The standard lead time for 1.20.124.017/0000 is approximately 12 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
12 Weeks can ship 12/28/26
Backorder
Request Quote
Price (USD)
Qty
Unit Price
10
$25.98
30
$24.47
50
$24.12
100
$21.74
250
$20.10
500
$18.91
1,000 +
$17.72
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!